Panduit SmartZone™ G5 Spot Fluid Leak Sensor
Panduit SmartZone™ G5 Spot Fluid Leak Sensor is designed to reliably monitor a remote location for the presence of water or any other conductive liquid. An RJ45 jack on the sensor assembly provides the connection to the G5 iPDU or sensor hub. The sensor can be extended (up to 30m) using a standard RJ-45 coupling. Versatile mounting options accommodate easy deployment inside a rack or a room within a data center or facility building.Note: The Spot Fluid Leak Sensor is only designed to connect to a G5 iPDU. Connecting it to another device may result in damage.
Features
- Detects fluid in a data center or network closet along the entire length of the sensor cable
- Utilizes an RJ45 jack on the spot fluid leak sensor assembly to a sensor port on the G5 iPDU or sensor hub
- Offers versatile mounting options to accommodate easy deployment inside a rack or within a room within a data center or facility building (mounting hardware included)
- RoHS compliant
Specifications
- 5VDC operational voltage
- 5m length
- Up to 30m extended range
- 60mm2 x 22mm in dimension
- 0 to +65°C operating temperature range
- Mounting options
- Cable ties
- Adhesive backed
Publicado: 2022-09-26
| Actualizado: 2022-10-03