Pervasive Displays EPD Extension Kit Gen3 Boards

Pervasive Displays EPD Extension Kit Gen3 Boards are driver extension boards to connect with products to kick-start low-power display applications with iTC driver type of EPDs. These EPDs include an electrophoretic display, electronic paper display, and e-paper display. This kit provides 20 pins of bridging cable to any development board or current design platform. The EPD extension kit Gen3 boards feature an onboard driving circuit as a starter kit to develop an EPD application with the product. This kit offers a variety of expansion options to meet development needs and use cases. The EPD extension kit Gen3 boards feature open driving source code and design resources and onboard 8M bits of flash memory. This kit also features integrate graphic library (as EXT3 plus) and touch board (as EXT3 touch) to extend interactive application cases.

Features

  • Support driving E-ink ePaper displays with iTC driver IC (excluded eTC) from a full range of 1.54" to 12.2" EPDs (a connector board to work with 9.7″ and 12.2″ as EXT3 giant)
  • Onboard driving circuit as a starter kit to easily develop EPD application with your product
  • Onboard 20 pins of 90 degrees header with provided 20 pins of bridging colored cable easily to connect with any development board
  • Integrate graphic library (as EXT3 plus) and touch board (as EXT3 touch) to extend interactive application cases
  • Second available non-populated SOIC-8 pads for additional memory
  • Variety of expansion options to meet development needs and use cases
  • Open driving source code and design resources
  • Onboard 8M bits of flash memory

Kit Contents

  • EPD extension board
  • 20 pins of bridging cable (15cm each)

Application Block Diagram

Block Diagram - Pervasive Displays EPD Extension Kit Gen3 Boards
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción La Herramienta es para la Evaluación de
B3000MS046 Herramientas de desarrollo de pantalla EXT3-Touch with 3.7" Touch EPD
B3000MS037 B3000MS037 Hoja de datos Herramientas de desarrollo de pantalla EXT3 Giant - EPD Extension Board 9.7 in / 12 in EPD, ITC Driver
B3000MS045 Herramientas de desarrollo de pantalla EPD Extension Kit Gen. 3 Touch
Publicado: 2021-04-11 | Actualizado: 2026-05-28