Phoenix Contact M12 Y-Coded Hybrid Connectors and Cables

Phoenix Contact M12 Y-Coded Hybrid Connectors and Cables for Power with Ethernet (PwE) are designed to provide more flexible cabling in the networking field. Hybrid cabling is one of the simplest possible forms for the transmission of data and power. Unlike power over Ethernet (PoE), with PwE, the power supply and data transmission are implemented via separate wires in a single shared hybrid cable, providing Cat5e data at speeds of up to 100Mbps and power up to 30V at 6A. This saves a device connection, which reduces the space required and connection time for the cabling.

Features

  • Save time and space by combining signals and power in a single plug
  • Plastic housing with a metal powder and a metal EMC coating
  • Complete installation concept with M12 hybrid plugs and matching panel feed-through
  • Suitable for use in a wide range of applications
Publicado: 2014-05-12 | Actualizado: 2022-08-17