Phoenix Contact PRC Connectors & Energy Distribution Modules

Phoenix Contact PRC Connectors and Energy Distribution Modules include inverted circular connectors, angled circular connectors, energy distribution modules, and patch cables. The connectors are offered in 3- or 5-position configurations with up to 35A current rating and can be color-coded. The energy distribution modules are provided in either H or T distributors, and pre-assembled versions are available for fast on-site installation. The patch cable lengths range from 1m to 20m. Phoenix Contact PRC Connectors and Energy Distribution Modules use weatherproof materials to offer up to IP69K protection. They are suitable for building, industrial, and outdoor applications in atmospheres containing salt and direct sunlight. This includes solar power distribution, power for lighting, and outdoor power.

Features

  • Up to IP69K weatherproof protection 
  • 3 or 5 positions
  • Up to 35A current rating
  • Field connectors can be angled at 45° and 90°
  • Device connectors can be angled at 0°, 45°, and 90°
  • Can be color-coded
  • Locking mechanism can be unlocked manually or using a tool
  • Patch cable lengths range from 1m to 20m
  • Energy distribution modules are offered in H or T distributors
  • Pre-assembled available for fast on-site installation

Applications

  • Building
  • Industrial
  • Outdoor
  • Atmospheres containing salt
  • Direct sunlight
  • Solar power distribution
  • Power for lighting
  • Outdoor power

Infographic

Infographic - Phoenix Contact PRC Connectors & Energy Distribution Modules
Publicado: 2015-08-07 | Actualizado: 2026-05-12