Positronic CBCD Series Combo-D Connectors

Positronic CBCD Series Combo-D Connectors are designed for use in sheltered, mildly corrosive environments with wide temperature ranges and changes in pressure and humidity. These connectors offer mixed crimp-removable contact combinations of signal, power, and thermocouple contacts within the same connector body and have a blind mating connector system for applications requiring connector couplings in recessed areas or for mobile power coupling systems. Positronic CBCD Series Combo-D Connectors use precision machined contacts and meet applicable and dimensional requirements of IEC 60807-7, MIL-DTL-24308, and AS39029.

Features

  • Size 22 removable signal and thermocouple crimp contacts
  • Size 16 removable power contacts
  • Size 8 removable power, shielded, coax, and high voltage contracts
  • Various cable support hoods and locking systems available
  • Blind mating connector system
  • Precision machined contacts

Applications

  • Technology
  • Military
  • Aerospace and defense
  • Rail and mass transit
  • Oil, gas, and energy
  • Medical
  • Industrial
  • Test and instrumentation

Specifications

  • 5GΩ insulator resistance
  • 1000Vrms proof voltage
  • 300Vrms work voltage
  • 0.5mΩ initial contact resistance
  • 50A contact current rating
  • Two-piece insulator construction
  • Trapezoidal shape polarization method
  • 1.06mm clearance and creepage
  • Removable contact style
  • #22, #16 contact size
  • Closed entry female contact design
  • Metal clip contact retention mechanism
  • 40N to 98N contact retention
  • 1000 mating cycles
  • Polyester insulation material
  • Ul 94V-0 flammability rating
  • Copper alloy contact material
  • Stainless steel shell material
  • UL, CSA qualifications
  • RoHS 5/6 (6/6 on select parts) compliance
  • -55°C to +125°C temperature range
Publicado: 2023-01-25 | Actualizado: 2023-06-30