Positronic CBM Combo-D D-Sub Connectors
Positronic CBM Combo-D D-Sub Connectors are military-quality connectors that meet the applicable performance requirements of DSCC Specification 85039. These connectors come with size 20 fixed or size 8 removable contacts. They enable mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body. Positronic CBM Combo-D D-Sub Connectors provide mil-aero performance and are recommended for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes.Features
- Military-quality connectors
- Size 20 fixed and size 8 removable contacts
- Mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body
- Mil-aero performance
- Recommended for use in sheltered, mildly corrosive environments
- Meets applicable performance requirements of DSCC Specification 85039
Specifications
- Copper alloy contact material
- Gold flash, 0.76µm Au, and 1.27µm Au
- 5GΩ insulator resistance
- 1000Vrms proof voltage
- 0.5mΩ maximum initial contact resistance
- 50A contact current rating
- Trapezoidal shape polarization method
- -55°C to 125°C operating temperature range
- Stainless steel shells available
- UL 94V-0 flammability rating
- DScc 85039, UL #E49351, and CSA #LR54219 qualifications
- RoHS compliance
Applications
- Military
- Aerospace and defense
Additional Resource
Publicado: 2021-05-28
| Actualizado: 2023-07-03