Positronic SAD Adapter/Saver D-Sub Connectors
Positronic SAD Adapter/Saver D-Sub Connectors help prevent unwanted wear during testing and offer high performance for use in harsh environments, including space flight. These connectors have size 20 fixed contacts. The female closed-entry contacts utilize the PosiBand® system. Positronic SAD Adapter/Saver D-Sub Connectors are suitable for use as connector saver or gender changer, while a wide variety of jackscrew options allows for mechanical keying. The SAD series conform to GSFC S-311-P4, GSFC S-311-P10, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124.Features
- Helps prevent unwanted wear during testing
- High performance for use in harsh environments, including space flight
- Size 20 fixed contacts
- Female closed-entry contacts utilize the PosiBand system
- Suitable for use as connector saver or gender changer
- Wide variety of jackscrew options allows for mechanical keying
- Conforms to GSFC S-311-P4, GSFC S-311-P10, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124
Additional Resource
Publicado: 2021-05-28
| Actualizado: 2025-06-13