Positronic Scorpion Configurable Power/Signal Connectors

Positronic Scorpion Configurable Power/Signal Connectors are versatile connectors offering up to 100A per contact with the ability to add signal contacts and various accessories to suit user needs for a single-piece insulator body. Unique locking systems provide blind mating with float mount and cable connector options available. The connectors feature a standard 14.60mm height with lengths up to 101mm. With high power densities and low contact resistance, the Positronic Scorpion connectors are commonly used in military and space markets.

Features

  • Machined solid contacts rated up to 100A per contact
  • Rectangular body shape with free cable, PCB, and panel mount body styles
  • 1-piece insulator construction
  • Insulator keyway polarization method
  • Locking system with an integrated latch and jackscrews
  • Venting options for improved air cooling
  • High power densities
  • Low contact resistance
  • Posiband contact design
  • Industrial and Mil/Aero performance
  • Blank modules for greater creepage and clearance for higher voltage needs
  • Blind mating, float mount, and cable connector options
  • Connector lengths up to 101mm
  • Standard 14.60mm profile
  • Blue-colored polyester insulator
  • Gold flash-plated copper alloy contacts
  • Military and NASA space-qualified
  • UL #E49351 qualified
  • RoHS 5/6 compliant (6/6 on select parts)

Applications

  • Technology
  • Aerospace and defense
  • Computing and power supplies
  • Industrial
  • Test and instrumentation

Specifications

  • 100VRMS to 1000VRMS working voltage range
  • Initial contact resistance
    • 0.2mΩ power
    • 5mΩ signal
  • Contact current ratings
    • Uo to 100A for power
    • 3A signal
  • 5.0GΩ insulator resistance
  • 28AWG to 4AWG stranded range
  • Up to 1000 mating cycles, up to 100,000 cycles for Hyperboloid contacts
  • -55°C to +155°C operating temperature range
  • 27N to 67N contact retention range
  • Blue-colored polyester insulator
  • Gold flash-plated copper alloy contacts

Videos

Publicado: 2022-11-21 | Actualizado: 2025-06-16