Power Integrations 2SP0430T SCALE-2 Gate Drivers

Power Integrations 2SP0430T SCALE-2 Gate Drivers are optimized for the operation of 1200V and 1700V PrimePACK™ 3 and IGBT power modules in 2-level and 3-level NPC-1 applications. These drivers offer short-circuit protection, Dynamic Advanced Active Clamping (DA2C), ±30A peak output gate current, and 2W output power per channel at maximum ambient temperature. The 2SP0430T gate drivers feature reinforced isolation, an electrical interface with 15V logic, and built-in DC/DC power. The clearance and creepage distances between the primary and secondary sides meet the requirements for reinforced isolation. These gate drivers operate at -40°C to +85°C temperature range. Power Integrations 2SP0430T SCALE-2 Gate Drivers are suitable for wind and solar power, traction inverters, and industrial drives.

Features

  • Ready to use gate driver solution for PrimePack 3 and IGBT power modules
  • Electrical primary-side interface with reinforced insolation
  • Available for 2-level and 3-level applications
  • Short-circuit protection
  • Applied double-sided conformal coating
  • 100% production partial discharge and HIPOT test
  • Dynamic Advanced Active Clamping (DA²C)
  • Clearance and creepage distances between primary and secondary sides meet requirements for reinforced isolation
  • Undervoltage Lock-Out (UVLO) protection for the primary side (low voltage side)
  • Reinforced insulation between the primary and secondary side

Applications

  • Traction main inverter
  • Wind and PV power
  • Industrial drives

Specifications

  • -40°C to +85°C operating temperature range
  • ±30A peak output gate current
  • Electrical interface with 15V logic
  • Reinforced isolation for 1200V and 1700V application
  • UL compliant

Functional Block Diagram

Block Diagram - Power Integrations 2SP0430T SCALE-2 Gate Drivers
Publicado: 2019-06-30 | Actualizado: 2023-11-09