Qorvo CMD2x Distributed Amplifiers
Qorvo CMD2x Distributed Amplifiers are designed to deliver best-in-class performance and ideal for a wide range of broadband applications. These broadband applications require a high dynamic range across broad bandwidths. These amplifiers are 50Ω matched design that eliminates the need for RF port matching. The CMD2x distributed amplifiers are RoHS compliant and lead-free. Typical applications include Electronic Warfare (EW), radar, space, satellite communications, and test and measurement.Features
- Excellent return losses
- Low current consumption
- Low noise figure
- Ultra-wideband performance
- RoHS compliant and lead-free
- CMD241/CMD240:
- Positive bias
- Positive gain slope
- Small die size
- CMD241P4/CMD284P4:
- Pb-free
- RoHS compliant
- 4 x 4 QFN package
- CMD242:
- Small die size
- CMD242K4:
- Pb-free
- RoHS compliant
- 4 x 4 SMT package
- CMD240C4:
- Excellent return losses
- CMD240P4:
- Pb-free
- RoHS compliant
- Positive gain slope
- 4 x 4 QFN package
- CMD284:
- Small die size
Specifications
- CMD241/CMD241P4:
- 2GHz to 22GHz frequency range
- 13.5dB gain
- 2.3dB noise figure
- 21dBm Output P1dB
- 23dBm Psat
- 28dBm Output IP3
- 5V to 8V input voltage range
- 74mA current
- CMD242:
- DC to 40GHz frequency range
- 11dB gain
- 4.4dB noise figure
- 18dBm Output P1dB
- 20dBm Psat
- 27dBm OIP3
- 5V to 8V input voltage range
- 100mA current
- CMD242K4:
- DC to 40GHz frequency range
- 10.5dB gain
- 5dB noise figure
- 17.5dBm Output P1dB
- 20dBm Psat
- 26dBm Output IP3
- 5V to 8V input voltage range
- 100mA current
- CMD240C4:
- DC to 22GHz frequency range
- 15dB gain
- 2dB noise figure
- 19dBm Output P1dB
- 22dBm Psat
- 27dBm Output IP3
- 5V to 8V input voltage range
- 80mA current
- CMD284P4:
- DC to 22GHz frequency range
- 17dB gain
- 2.5dB noise figure
- 19dBm Output P1dB
- 20.5dBm Psat
- 28dBm Output IP3
- 5V to 8.5V input voltage range
- 108mA current
- CMD240P4/CMD240:
- DC to 22GHz frequency range
- 15dB gain
- 2.2dB noise figure
- 19dBm Output P1dB
- 22dBm Psat
- 28dBm Output IP3
- 5V to 8V input voltage range
- 80mA current
- CMD284:
- DC to 22GHz frequency range
- 17dB gain
- 2.5dB noise figure
- 19dBm Output P1dB
- 20.5dBm Psat
- 28dBm Output IP3
- 5V to 8V input voltage range
- 108mA current
Applications
- Electronic Warfare (EW)
- Radar
- Space
- Satellite communications (Satcom)
- Test and measurement
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Estilo de montaje | Paquete / Cubierta | Frecuencia de trabajo | Ganancia | Voltaje de alimentación operativo | NF - Figura de ruido | Corriente de suministro operativa | Temperatura de trabajo mínima | Temperatura de trabajo máxima | Empaquetado | Número de canales | Pérdida de retorno de entrada | Dp - Disipación de potencia | P1dB: punto de compresión | Frecuencia de prueba | OIP3: punto de intersección de tercer orden |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CMD284P4 | ![]() |
SMD/SMT | QFN-24 | 0 Hz to 22 GHz | 17 dB | 5 V to 8.5 V | 2.5 dB | 108 mA | - 40 C | + 85 C | Reel | 1 Channel | 25 dB | 1.45 W | 19 dBm | 10 GHz | 28 dBm |
| CMD242 | ![]() |
SMD/SMT | Die | 0 Hz to 40 GHz | 11 dB | 5 V to 8.5 V | 4.4 dB | 100 mA | - 55 C | + 85 C | 1 Channel | 18 dB | 1.05 W | 18 dBm | 20 GHz | 27 dBm | |
| CMD240C4 | ![]() |
SMD/SMT | QFN-24 | 0 Hz to 22 GHz | 15 dB | 5 V to 8 V | 2 dB | 80 mA | - 40 C | + 85 C | Reel | 1 Channel | 15 dB | 1.7 W | 19 dBm | 10 GHz | 27 dBm |
| CMD240P4 | ![]() |
SMD/SMT | QFN-24 | 0 Hz to 22 GHz | 15 dB | 5 V to 8 V | 2.2 dB | 80 mA | - 40 C | + 85 C | Reel | 1 Channel | 19 dB | 1.7 W | 19 dBm | 10 GHz | 28 dBm |
| CMD241P4 | ![]() |
SMD/SMT | QFN-24 | 2 GHz to 22 GHz | 13.5 dB | 5 V to 8 V | 2.3 dB | 74 mA | - 40 C | + 85 C | Reel | 1 Channel | 18 dB | 1.75 W | 21 dBm | 11 GHz | 28 dBm |
| CMD240 | ![]() |
SMD/SMT | Die | 0 Hz to 22 GHz | 15 dB | 5 V to 8 V | 2.2 dB | 80 mA | - 55 C | + 85 C | 1 Channel | 18 dB | 1.7 W | 19 dBm | 10 GHz | 28 dBm | |
| CMD284 | ![]() |
SMD/SMT | Die | 0 Hz to 22 GHz | 17 dB | 5 V to 8.5 V | 2.5 dB | 108 mA | - 55 C | + 85 C | 1 Channel | 20 dB | 1.45 W | 19 dBm | 10 GHz | 28 dBm | |
| CMD241 | ![]() |
SMD/SMT | Die | 2 GHz to 22 GHz | 14 dB | 5 V to 8 V | 2.3 dB | 74 mA | - 55 C | + 85 C | 1 Channel | 20 dB | 1.75 W | 21 dBm | 11 GHz | 28 dBm | |
| CMD242K4 | ![]() |
SMD/SMT | SMT-24 | 0 Hz to 40 GHz | 10.5 dB | 5 V to 8.5 V | 5 dB | 100 mA | - 40 C | + 85 C | Reel | 1 Channel | 20 dB | 1.05 W | 17.5 dBm | 20 GHz | 26 dBm |
Publicado: 2021-03-12
| Actualizado: 2024-09-06