Qorvo QM42639 Wi-Fi® 7 Front End Module

Qorvo QM42639 Front End Module is designed for Wi-Fi® 7 (802.11be) systems and features a compact form factor. The Qorvo QM42639SR minimizes the layout area and optimizes the power amplifier (PA) for a diverse range of supply voltage (3.0V < VCC < 5.0V). The module features multiple Wi-Fi and BT TX modes. It allows for fine-tuning of output power, linearity, and power dissipation, striking a balance between power conservation and superior linear output power, ensuring top-notch throughput. 

Features

  • POUT = +16.5dBm MCS13 HE40 -40dB dynamic EVM (TXH)
  • POUT = +17.5dBm MCS11 HE40SU -38dB dynamic EVM (TXH)
  • POUT = +19.0dBm MCS9 VHT20/40 -38dB dynamic EVM (TXH)
  • POUT = +20.5dBm MCS7 HT40 -31dB dynamic EVM (TXH)
  • Optimized for a broad range of operating voltages for mobile applications
  • 29dB Tx gain (TXH)
  • 1.8dB noise figure
  • 17dB Rx gain (high gain), 16dB RX gain (low current), and 1.8dB bypass loss
  • Multiple Wi-Fi TX and BT TX states for most efficient operation
  • Integrated power coupler

Applications

  • Mobile phones
  • Tablets
  • Computing
  • VR/AR goggles
  • Wi-Fi routers
Publicado: 2023-07-11 | Actualizado: 2024-12-05