Qorvo QPA3314 Hybrid Power Doubler Amplifier Module employs a GaAs/GaN die and is operated from 45MHz to 1794MHz. The Qorvo QPA3314 provides excellent linearity and superior return loss performance with low noise and optimal reliability.
Features
45MHz to 1794MHz operation
23dB gain
High output capabilities
Applications
DOCSIS 4.0 CATV nodes
DOSIS 4.0 amplifiers
RF Amplifier
Qorvo QPA3316 Hybrid Power Doubler Amplifier Module
Provides excellent linearity and superior return loss with low noise and optimal reliability.