Qorvo QPF4005 Dual Channel Front End Module

Qorvo QPF4005 Dual Channel Front End Module is a multifunction Gallium Nitride MMIC front-end module targeted for 39GHz phased array 5G base stations and terminals. The QPF4005 combines a low-noise amplifier, a low-insertion-loss high-isolation TR switch, and a high-gain high-efficiency multistage PA. The QPF4005 operates from 37GHz to 40.5GHz range. The receive path (LNA + T/R SW) is designed to provide 15dB of gain and a noise figure less than 4.5dB. The Qorvo QPF4005 Dual Channel Front End Module transmit path (PA + T/R SW) provides 18dB of small signal gain and a saturated output power of 2W for each channel.

Features

  • 37GHz to 40.5GHz frequency range
  • 4.2dB RX noise figure
  • 18dB RX small signal gain
  • 17dBm RX saturated power
  • 20dBm @ -5dBm pin / tone RX TOI 
  • 23dB TX small signal gain
  • 33dBm TX saturated power
  • 42dBm @ 24dBm pout / tone TX TOI
  • 32dBc @ 24dBm average pout TX ACPR
  • 4% EVM @ 24dBm average pout TX linearity
  • 7% @ 24dBm average pout TX PAE
  • 4.5mm x 6.0mm x 1.8mm package dimensions 

Applications

  • 5G wireless base stations and terminals
  • Point-to-point communications

Block Diagram

Block Diagram - Qorvo QPF4005 Dual Channel Front End Module
Publicado: 2018-10-03 | Actualizado: 2023-02-01