Qorvo QPL9058 Ultra Low-Noise LNA
Qorvo QPL9058 0.5GHz to 6.0GHz Ultra Low-Noise LNA is a high-linearity, ultra-low noise amplifier optimized for 5G m-MIMO (Massive Multiple Input Multiple Output) applications. At 3.6GHz, the amplifier typically provides 18dB gain, +36dBm OIP3 at a 55mA bias setting, and a noise figure of 0.6dB. The QPL9058 LNA is bias adjustable and can be biased from a single positive supply ranging from 3.3V to 5.0V. The device also has a power-down control capability integrated into the die for Time Division Duplexing (TDD) applications.The Qorvo QPL9058 is housed in a compact, industry-standard DFN8 package and requires minimal external components to operate.
Features
- 0.5GHz to 6.0GHz frequency range
- Ultra-low 0.6dB noise figure
- 18dB gain
- Bias adjustable for linearity optimization
- Shut-down mode pin with 1.8V logic
- Maintains OFF state with high PIN drive
- Unconditionally stable
- -40°C to +85°C operating temperature range
- 2.0mm x 2.0mm QFN8 package with exposed pad
- RoHS compliant
Applications
- 5G m-MIMO
- Repeaters and DAS
- Mobile infrastructure
- TDD and FDD systems
- General purpose wireless
- LTE, WCDMA, CDMA, and GSM
Block Diagram & Pin Designations
Publicado: 2021-03-09
| Actualizado: 2022-03-11