Qorvo QPQ3500 BAW Filter Module

Qorvo QPQ3500 BAW Filter Module is an exceptionally high-performance BAW filter for sub-Band 42. This filter is housed in a compact 2.0mm x 1.6mm package for base station applications. Low insertion loss coupled with high attenuation makes this filter ideal for TDD macro cells and small cells. The Qorvo QPQ3500 is part of Qorvo’s extensive portfolio of RF BAW and SAW filters.

Features

  • 200MHz bandwidth – Band 42
  • High attenuation
  • Low loss
  • No external matching required
  • Excellent Wi-Fi rejection
  • Single input and single output operation
  • Small size (2.00mm x 1.60mm x 0.89mm)
  • Surface mount device
  • RoHS compliant, Pb-free

Applications

  • Band 42
  • Base station infrastructure
  • Small cells
  • Repeaters
  • Routers
  • LTE dongles
  • General-purpose wireless

Functional Block Diagram

Block Diagram - Qorvo QPQ3500 BAW Filter Module
Publicado: 2021-10-05 | Actualizado: 2023-04-10