REAN D Series XLR Receptacles

REAN D Series XLR Receptacles offer >1GΩ insulation resistance, ≤10A rated current, and more than 1000 mating cycles. These receptacles are available with 3-pole or 5-pole construction, female or male genders, and solder lugs. REAN D Series XLR Receptacles are suitable for lighting, theaters, and professional audio applications.

Features

  • 3-pole or 5-pole construction
  • Female or male gender
  • Solder lugs
  • >1GΩ insulation resistance
  • ≤10A rated current
  • >1000 mating cycles lifetime rating
  • ≤5mΩ contact resistance

Applications

  • Lighting
  • Digital signage
  • Concerts
  • Churches
  • Theaters
  • Professional audio
Publicado: 2021-03-25 | Actualizado: 2022-03-11