RECOM Power RACM230-G Medical-Grade AC/DC Converters
RECOM Power RACM230-G Medical-Grade AC/DC Converters feature a 4" x 2" footprint, low standby power consumption, and a high efficiency rating of 90%. They are able to support up to 160W with conduction cooling and up to 230W with conduction + forced air cooling. This makes them ideal for dynamic loads, which require bursts of peak power. These converters have an input range of 80VAC to 264VAC and an operating temperature range of -40°C to +80°C. RECOM Power RACM230-G AC/DC Converters are medically certified to 60601-12MOPP, have 4kVAC isolation, and are capable of operating up to 5000m (~16,000ft) altitude. The series is internationally certified and ideal for household and industrial ITE applications.Features
- 160W baseplate-cooled, fanless operation
- 230W peak power or forced air rating
- 80VAC to 264VAC universal AC input range
- <0.5W standby power consumption
- 90% efficiency rating
- -40°C to +80°C operating temperature range (with derating)
- Capable of operating up to 5000m (~16,000ft)
- 4" x 2" footprint
- 2MOPP certified
Applications
- Medical, including harsh environments
- Household
- IT
- Industrial
Efficiency Graph
Derating Graph
Publicado: 2020-07-16
| Actualizado: 2024-04-11