Renesas / Dialog AT25PE20 Series Serial Flash Memory

Renesas / Dialog AT25PE20 Series Serial Flash Memory is a 2-Mbit DataFlash-L, 1.65V minimum, and serial-interface sequential access page erase memory. This AT25PE20 series memory device features 2,162,688 bits of memory organized as 1,024 pages of 256 bytes (default) or 264 bytes (customer option) each. The AT25PE20 series operates from a single 1.65V to 3.6V power supply for the erase, program, and read operations. The AT25PE20 flash memory contains one SRAM buffer of 256 or 264 bytes in addition to the main memory. This buffer can also be used as additional system scratch memory. The AT25PE20 series is ideally suited for a wide variety of digital voice, image, program code, and data storage applications.

Features

  • Single 1.65V to 3.6V supply
  • Serial Peripheral Interface (SPI) compatible
    • Supports SPI modes 0 and 3
    • Supports RapidS™ operation
  • Continuous read capability through an entire array
    • Up to 85MHz
    • Low-power read option up to 15MHz
    • Maximum Clock-to-output time (tV) of 6ns
  • Flexible programming options
    • Byte or page program (1 to 256 or 264 bytes) directly into main memory
    • Buffer Write
    • Buffer to the main memory page program
  • 20 years of data retention
  • Complies with a full industrial temperature range

Specifications

  • -40ºC to 85ºC operating temperature range
  • 1.65V to 3.6V VCC power supply
  • 70MHz (maximum) serial clock frequency
  • 10ms (typical) page erase and programming time (256 or 264 bytes)

AT25PE20 Block Diagram

Block Diagram - Renesas / Dialog AT25PE20 Series Serial Flash Memory
Publicado: 2017-10-26 | Actualizado: 2023-04-20