Renesas Electronics HS400x Relative Humidity & Temperature Sensors
Renesas Electronics HS400x Relative Humidity and Temperature Sensors are highly accurate, fully calibrated automotive-grade sensors. The Renesas Electronics MEMS sensor features proprietary sensor-level protection for high reliability and long-term stability. Integrated calibration and temperature-compensation logic provide fully corrected RH and temperature values via standard I2C output. No user calibration of the output data is required.Features
- 0% to 100% RH Humidity range
- Automotive-grade, AEC-Q100 qualified, Grade 2, -40°C to +105°C
- Industrial grade, JEDEC qualified, -40°C to +125°C
- Digital I2C output with CRC checksum
- RH accuracy: ±1.5%RH, typical (HS4001)
- 0.04% RH, typical 14-bit resolution
- 8-, 10-, 12-, 14-bit Independent programmable resolution settings
- Fast RH response time of 4 seconds constant, typical
- Temperature sensor accuracy of ±0.2°C, typical (HS4001, HS4002, -10 to +80°C)
- Very low current consumption of 0.3µA average (8-bit resolution, 3.3V supply), 0.62µA average (14-bit resolution, 3.3V supply), one RH and temperature measurement per second
- Excellent stability against aging and volatile compounds
- Highly robust protection from harsh environmental conditions and mechanical shock
Applications
- Climate control systems
- Instrumentation
- Home appliances
- Weather stations
- Building automation
- HVAC systems
- Medical equipment
- Data logging systems
Videos
Publicado: 2022-05-12
| Actualizado: 2024-09-09