Renesas Electronics RA8E1 360MHz Arm® Cortex® M85 Microcontrollers
Renesas Electronics RA8E1 360MHz Arm® Cortex® M85 Microcontrollers (MCUs) achieve 6.39CM/MHz (CoreMarks per MHz), enabling the most demanding and compute-intensive applications such as endpoint AI and robotics. Using the Arm CM85 MCU core with a 7-stage superscalar pipeline (vs. 6-stage on the CM7 core) brings an unprecedented 30% higher scalar performance, improving efficiency versus the predecessor. The Renesas MCUs include the Helium M-profile vector extension that delivers 4x AI/ML performance compared to the existing M7 core. This eliminates the need for low-to-mid-tier additional DSPs in user system designs. Thus, the entire system can be managed under a single toolchain and avoids the overhead of having multiple cores.Features
- 360MHz Arm Cortex-M85 with 1MB Flash memory and 544KB SRAM
- MCU core with Helium MVE providing 4x/3x uplift in AI/DSP use cases versus Arm Cortex-M7
- 32KB I/D L1 caches and 32KB of tightly coupled memory (TCM)
- Operates at 360MHz with an optimized feature set
- 8-bit CEU camera interface and OSPI with XiP
- Ethernet controller with DMA, USB2.0 full speed, and CAN FD
- 12-bit A/D converters and D/A converter, comparators, and temperature sensors
- SCI (UART, Simple SPI, Simple I2C), SPI/ I2C multi-master interface / SSI
- Wide-range timer integration with support for low-power timers and RTC
- Low cost, small package support 100/144 LQFP
- Pin-to-pin compatible with RA8M1 for a seamless upgrade of security features and wider peripherals availability
- Easy migration and scalability within the RA8 series thanks to hardware and software compatibility from the entry-line to the mainstream-line devices
Applications
- Industrial automation
- Building automation
- Home appliances
- Smart offices
- Healthcare and medical equipment
- AIot markets
Block Diagram
Videos
Application Example
Publicado: 2024-11-04
| Actualizado: 2025-03-27