Renesas Electronics TP65H030G4Px 650V 30mΩ GaN FETs

Renesas Electronics TP65H030G4Px 650V 30mΩ Gallium Nitride (GaN) FETs are available in TOLT, TO247, and TOLL packages. These GaN FETs use the Gen IV Plus SuperGaN® platform, which combines a state-of-the-art high-voltage GaN HEMT with a low-voltage silicon MOSFET to offer superior performance, standard drive, ease of adoption, and reliability.

Renesas Electronics GaN power semiconductors provide high-performance and reliable solutions across a broad spectrum of applications, ranging from 25W to 10kW. Renesas GaN power semiconductors' unique architecture leverages GaN's inherent performance and offers diverse package options, including compact PQFN, robust TO leaded, and various surface mount packages with both bottom-side and top-side cooling. The normally off architecture, extensive package variety, and integrated low-voltage silicon MOSFET front end, which facilitates compatibility with standard silicon drivers, creates a more straightforward and cost-effective GaN adaptation for system developers.

Features

  • 30mΩ typical on-state resistance (RDSON)
  • 127nC output charge (Qoss)
  • 22nC gate charge (Qg)
  • Output Capacitances of Coss = 127pF, Co(er) = 183pF, Co(tr) = 339pF
  • Available in industry-standard TOLL, TOLT (top side cooled), and TO-247 packages
  • 14% lower typical on-state resistance (RDSON) with excellent dynamic on-resistance compared to existing Gen IV parts
  • The 27% improvement in FOM (RDSON*Qoss) compared to the previous generation improved the overall efficiency
  • Low gate drive power demand and compatible with standard gate drivers
  • Improved performance in hard- and soft-switching applications enabled by superior transconductance and low capacitances
  • Wide range of package offerings facilitates seamless integration into various applications

Applications

  • Infrastructures (data center/server), power supplies, UPS, BESS, e-mobility charging infrastructures, and solar inverters
  • Unidirectional and bidirectional DC/DC converters
  • Power supplies for telecom and server applications in hard- and soft-switching designs
  • PFC and inverter stages of industrial applications

Application Diagram

Application Circuit Diagram - Renesas Electronics TP65H030G4Px 650V 30mΩ GaN FETs
Publicado: 2025-06-25 | Actualizado: 2025-10-02