Riverdi RGB Modules
Riverdi RGB Modules are high-quality TFT display modules that are easily integrated into future or existing designs. Riverdi RGB Modules are offered in 3.5", 4.3", 5.0", and 7.0" variants and with capacitive, resistive, or no touchscreen. These display modules are also offered with and without a metal mounting frame or decorative cover glass.Features
- 3.5" display
- TFT/Transmissive/Normally white LCD type
- 12 o'clock viewing direction
- 6 o'clock gray scale inversion direction
- 320 x 240 resolution
- NV3035C driver IC
- 24-bit RGB interface type
- Brightness
- 480cd/m2 capacitive module
- 450cd/m2 resistive module
- 540cd/m2 No touch module
- 16.7M color depth
- RGB vertical stripe pixel arrangement
- Anti-glare/clear (for CTP) surface treatment
- 3.3V input voltage
- 5.0" display
- TFT/Transmissive/Normally white LCD type
- 12 o'clock viewing direction
- 6 o'clock gray scale inversion direction
- 800 x 480 resolution
- HX8664B + HX8264D driver IC
- 24-bit RGB interface type
- Brightness
- 510cd/m2 capacitive module
- 480cd/m2 resistive module
- 600cd/m2 No touch module
- 16.7M color depth
- RGB vertical stripe pixel arrangement
- Anti-glare/clear (for CTP) surface treatment
- 3.3V input voltage
- 4.3" display
- TFT/Transmissive/Normally white LCD type
- 12 o'clock viewing direction
- 6 o'clock gray scale inversion direction
- 480 x 272 resolution
- HX8257A driver IC
- 24-bit RGB interface type
- Brightness
- 500cd/m2 capacitive module
- 440cd/m2 resistive module
- 550cd/m2 No touch module
- 16.7M color depth
- RGB vertical stripe pixel arrangement
- Anti-glare/clear (for CTP) surface treatment
- 3.3V input voltage
- 7.0" display
- TFT/Transmissive/Normally white LCD type
- 12 o'clock viewing direction
- 6 o'clock gray scale inversion direction
- 800 x 480 resolution
- HX8264 + HX8664 driver IC
- 24-bit RGB interface type
- Brightness
- 350cd/m2 capacitive module
- 320cd/m2 resistive module
- 400cd/m2 No touch module
- 16.7M color depth
- RGB vertical stripe pixel arrangement
- Anti-glare/clear (for CTP) surface treatment
- 3.3V input voltage
Applications
- Human machine interface (HMI)
- IoT control
- Medical devices
- Laboratory devices
- Information kiosks
- Point of sale (PoS) modules
- Vending machines
- Charging stations
- Elevator cabins
- Remote controls with video functionality
Publicado: 2019-10-17
| Actualizado: 2023-09-08