ROHM Semiconductor BD1020HFV-EVK-001 Evaluation Kit

ROHM Semiconductor BD1020HFV-EVK-001 Evaluation Kit is designed to assess the performance of the BD1020HFV Temperature Sensor IC. The ROHM Semiconductor BD1020HFV Temperature Sensor IC is a high-accuracy, 4µA low-quiescent current temperature sensor with analog output.

The BD1020HFV-EVK-001 Evaluation Kit includes an evaluation board and a USB cable. The BD1020HFV-EVK-001 Evaluation Board can interface with GUI software to collect and process sensor data when connected to a PC. Designers can also use the BD1020HFV-EVK-001 evaluation board with the Shield-EVK-001 Arduino-compatible sensor shield to enable the rapid development of BD1020HFV Temperature Sensor designs.

Kit Contents

  • BD1020HFV-EVK-001 Evaluation Board
  • USB cable for connecting Arduino and PC, or Shield-EVK-001
Publicado: 2018-06-25 | Actualizado: 2023-03-23