ROHM Semiconductor BM2P26CK-EVK Evaluation Board

ROHM Semiconductor BM2P26CK-EVK Evaluation Board provides a demonstration platform for the BM2P26CK-Z PWM DC-DC Converter. The BM2P26CK-Z is optimized for use in AC-DC devices that include an electrical outlet and integrates a 650V startup circuit for low power consumption. ROHM Semiconductor BM2P26CK-EVK Evaluation Board features the flyback topology.

Features

  • Pre-mounted BM2P26CK-Z in a DIP7K package
  • Isolated flyback topology
  • 90V to 264V input voltage range, 230V typical
  • 47Hz to 63Hz input frequency
  • 4.7V to 5.25V output voltage, 5.20V typical
  • 0.0A to 0.5A output current range
  • 40mW standby power
  • 65% to 71.1% power efficiency
  • 60mVpp output ripple voltage
  • -10°C to +65°C operating temperature range

Required Equipment

  • AC power supply, 90V to 264V, ≥10W
  • Load equipment, 0.5A at maximum value
  • DC voltmeter

Setup Example

ROHM Semiconductor BM2P26CK-EVK Evaluation Board
Publicado: 2020-07-15 | Actualizado: 2024-10-03