ROHM Semiconductor PNP Automotive Digital Transistors
ROHM Semiconductor PNP Automotive Digital Transistors include built-in resistors, offering a convenient digital circuit. The transistors provide space-saving, ultra-small packages with various combinations of resistor layout and resistance values. The ROHM PNP Automotive Digital Transistors are AEC-Q101 qualified and available in SOT-723 and SC-105AA packages.
Features
- Built-in biasing resistors
- AEC-Q101 qualified
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- Only the on/off conditions need to be set for operation, making the circuit design easy
- SOT-723 and SC-105AA packages
Applications
- Inverter
- Interface
- Driver
View Results ( 11 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| DTA123JMHZGT2L | ![]() |
Transistores digitales PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. |
| DTA114EMHZGT2L | ![]() |
Transistores digitales PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. |
| DTA114YMHZGT2L | ![]() |
Transistores digitales PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. |
| DTA115EMHZGT2L | ![]() |
Transistores digitales PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. |
| DTA123EMHZGT2L | ![]() |
Transistores digitales PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. |
| DTA124EMHZGT2L | ![]() |
Transistores digitales PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. |
| DTA124XMHZGT2L | ![]() |
Transistores digitales PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. |
| DTA143EMHZGT2L | ![]() |
Transistores digitales PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. |
| DTA143XMHZGT2L | ![]() |
Transistores digitales PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. |
| DTA143ZMHZGT2L | ![]() |
Transistores digitales PNP, SOT-723, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101. |
Publicado: 2025-11-11
| Actualizado: 2025-11-24