ROHM Semiconductor RD3S100AAFRA N-Ch 190V 10A Power MOSFET

ROHM Semiconductor RD3S100AAFRA N-Ch 190V 10A Power MOSFET features a low on-resistance and fast switching speed. The RD3S100AAFRA MOSFET is can easily be set up for parallel use. The ROHM RD3S100AAFRA Power MOSFET is designed for switching power supply applications.

Features

  • Low on-resistance
  • Fast switching speed
  • Parallel use is easy
  • RoHS compliant
  • AEC-Q101 Qualified

Specifications

  • 190V VDSS
  • 182mΩ RDS(on) (Max.)
  • ±10A ID
  • 85W PD

Typical Application

Application Circuit Diagram - ROHM Semiconductor RD3S100AAFRA N-Ch 190V 10A Power MOSFET
Publicado: 2020-09-15 | Actualizado: 2025-10-09