ROHM Semiconductor UDZLVFHTE High Voltage Automotive Zener Diodes
ROHM Semiconductor UDZLVFHTE High Voltage Automotive Zener Diodes are AEC-Q101 compliant diodes that provide superior surge resistance for greater reliability. These diodes operate from 51V to 150V voltage range and -55°C to +150°C storage temperature range. The high-voltage Zener diodes feature a small mold type and offer 200mW power dissipation (PD). These ROHM Semiconductor diodes are used in applications such as automotive Electronic Control Units (ECUs) and voltage regulation.Features
- High reliability
- Small mold type
- 51V to 150V operating voltage range
- -55°C to +150°C storage temperature range
- 200mW power dissipation (PD)
- AEC-Q101 qualified
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Vz - Tensión del zener | Corriente Zener | Corriente de prueba |
|---|---|---|---|---|
| UDZLVFHTE-17100 | ![]() |
100 V | 200 nA | 1 mA |
| UDZLVFHTE-17110 | ![]() |
110 V | 200 nA | 1 mA |
| UDZLVFHTE-17120 | ![]() |
120 V | 200 nA | 1 mA |
| UDZLVFHTE-1751 | ![]() |
51 V | 1 uA | 2 mA |
| UDZLVFHTE-1756 | ![]() |
56 V | 1 uA | 2 mA |
| UDZLVFHTE-1762 | ![]() |
62 V | 200 nA | 2 mA |
| UDZLVFHTE-1768 | ![]() |
68 V | 200 nA | 2 mA |
| UDZLVFHTE-1775 | ![]() |
75 V | 200 nA | 2 mA |
| UDZLVFHTE-1782 | ![]() |
82 V | 200 nA | 2 mA |
| UDZLVFHTE-1791 | ![]() |
91 V | 200 nA | 1 mA |
Publicado: 2020-09-22
| Actualizado: 2024-10-22