Samtec 1mm Discrete Wire Cable Assemblies

Samtec 1mm Discrete Wire Cable Assemblies feature crimp-style, dual-leaf contacts. These IDC ribbon cables are approximately 6" in length and the socket is designed with 2 through 10 contacts per row. They utilize 30AWG and 28AWG cable. Samtec 1mm Discrete Wire Cable Assemblies offer a 3.3A current rating and 250V voltage rating. 

Features

  • 1mm pitch
  • Crimp-style, dual-leaf contact
  • 2 through 10 contacts per row
  • 30AWG and 28AWG cable
  • 6" cable length
  • 3.3A current rating
  • 250V voltage rating
View Results ( 1050 ) Page
N.º de artículo Hoja de datos Descripción
S1SST-07-28-GF-03.50-L1 S1SST-07-28-GF-03.50-L1 Hoja de datos Ensambles de cables rectangulares Micro Mate Single Row Discrete Wire Cable Assembly
S1SDT-10-28-GF-10.00-L S1SDT-10-28-GF-10.00-L Hoja de datos Ensambles de cables rectangulares Micro Mate(R) Double Row Discrete Wire Cable Assembly
S1SDT-20-28-GF-06.00-L1 S1SDT-20-28-GF-06.00-L1 Hoja de datos Ensambles de cables rectangulares Micro Mate(R) Double Row Discrete Wire Cable Assembly
S1SDT-05-28-GF-02.00-L1 S1SDT-05-28-GF-02.00-L1 Hoja de datos Ensambles de cables rectangulares Micro Mate(R) Double Row Discrete Wire Cable Assembly
S1SDT-06-28-GF-01.80-L1 S1SDT-06-28-GF-01.80-L1 Hoja de datos Ensambles de cables rectangulares Micro Mate(R) Double Row Discrete Wire Cable Assembly
S1SDT-10-28-GF-02.55-L4 S1SDT-10-28-GF-02.55-L4 Hoja de datos Ensambles de cables rectangulares Micro Mate(R) Double Row Discrete Wire Cable Assembly
S1SDT-10-28-GF-06.00-L1 S1SDT-10-28-GF-06.00-L1 Hoja de datos Ensambles de cables rectangulares Micro Mate(R) Double Row Discrete Wire Cable Assembly
S1SDT-10-28-GF-08.00-L1 S1SDT-10-28-GF-08.00-L1 Hoja de datos Ensambles de cables rectangulares Micro Mate(R) Double Row Discrete Wire Cable Assembly
S1SST-02-28-GF-06.00-L1 S1SST-02-28-GF-06.00-L1 Hoja de datos Ensambles de cables rectangulares Micro Mate Single Row Discrete Wire Cable Assembly
S1SST-02-28-GF-06.00-L3 S1SST-02-28-GF-06.00-L3 Hoja de datos Ensambles de cables rectangulares Micro Mate Single Row Discrete Wire Cable Assembly
Publicado: 2019-02-25 | Actualizado: 2023-06-13