SanDisk MicroSD Card Storage Solutions

SanDisk MicroSD Card Storage Solutions are reliable and high-performance products. These MicroSD cards can be used for a range of applications from professional-grade camera memory to point-and-shoot. These SD cards are designed to meet security, capacity, performance and environmental requirements of next-generation devices. The microSD card solutions include microSDHC™, microSDXC™, SDHC™, and SDXC™ variants. SanDisk devices have the right balance of power, portability, and performance and feature high-quality 3-bit-per-cell (X3) NAND memory.

The microSDXC™ UHS-I card offers 400GB memory capacity. This 400GB microSD card is perfect for recording and watching full HD videos, comes with transfer speeds of up to 100MB/s, and A1-rated performance. The 400GB microSDXC™ card is water-proof, temperature proof, X-ray proof, magnet-proof, and shock-proof. This microSD card is ideal for Android™ smartphones and tablets.

Features

  • -25°C to +85°C operating temperature range
  • Form factor
    • microSDHC™ (4GB-32GB)
    • microSDXC™ (64GB-400GB)
    • SDHC™ (8GB-32GB)
    • SDXC™ (64GB-128GB)
  • 4GB to 400GB broad portfolio
  • Class 4, Class 10, U3, U1, and A1 performance/speed
View Results ( 26 ) Page
N.º de artículo Hoja de datos Descripción Lectura sostenida Escritura sostenida Tamaño de memoria
SDSDQAE-032G SDSDQAE-032G Hoja de datos Tarjetas de memoria WD/SD 32GB UHS U3 MicroSD Card 80 MB/s 50 MB/s 32 GB
SDSDQAF4-256G-I SDSDQAF4-256G-I Hoja de datos Tarjetas de memoria WD/SD 100 MB/s 50 MB/s 256 GB
SDSDQAF3-016G-I SDSDQAF3-016G-I Hoja de datos Tarjetas de memoria 16GB Industrial MicroSD -25C to 85C 80 MB/s 50 MB/s 16 GB
SDSDQAD-032G SDSDQAD-032G Hoja de datos Tarjetas de memoria 32GB UHS Class 10 MicroSD Card WD/SD 40 MB/s 10 MB/s 32 GB
SDSDQAF3-016G-XI SDSDQAF3-016G-XI Hoja de datos Tarjetas de memoria 16GB Industrial MicroSD -40C to 85C 80 MB/s 50 MB/s 16 GB
SDSDQAB-016G SDSDQAB-016G Hoja de datos Tarjetas de memoria 16GB UHS Class 4 MicroSD Card WD/SD 20 MB/s 5 MB/s 16 GB
SDSDQAD-016G SDSDQAD-016G Hoja de datos Tarjetas de memoria 16GB UHS Class 10 MicroSD Card WD/SD 40 MB/s 10 MB/s 16 GB
SDSDQAF3-008G-I SDSDQAF3-008G-I Hoja de datos Tarjetas de memoria 8GB Industrial MicroSD -25C to 85C 80 MB/s 50 MB/s 8 GB
SDSDQAF3-008G-XI SDSDQAF3-008G-XI Hoja de datos Tarjetas de memoria 8GB Industrial MicroSD -40C to 85C 80 MB/s 50 MB/s 8 GB
SDSDQAF3-032G-XI SDSDQAF3-032G-XI Hoja de datos Tarjetas de memoria 32GB Industrial MicroSD -40C to 85C 80 MB/s 50 MB/s 32 GB
Publicado: 2016-02-24 | Actualizado: 2022-03-11