Sanyo Denki 92W 9WL Splash-Proof Fans
Sanyo Denki 92W 9WL Splash-Proof Fans feature a maximum airflow of 3.7m3/min, a maximum static pressure of 430Pa, and a long service life of 100,000 hours. These fans are equipped with the PWM control function to externally control the fan speed, lowering noise, and improve the energy efficiency of devices. The 92W 9WL splash-proof fans are IP68-rated water and dust protected to ensure stable fan operation even in harsh environments. These fans are suitable for cooling industries, photovoltaic (PV) inverters, rapid electric vehicle (EV) charging stations, and digital signage.Features
- 3.7m3/min to 130.6 CFM
- 430Pa to 1.72" H2O
- Long service life of 100,000 hours
- IP68-rated water and dust resistant
- Low noise
- High-energy efficiency
Applications
- Cooling industrial inverters
- PV inverters
- Rapid EV charging stations
- Digital signage
Additional Resource
Schematic
Dimensions
View Results ( 27 ) Page
| N.º de artículo | Hoja de datos | Descripción | Voltaje de alimentación operativo | Circulación de aire | Velocidad | Tipo de presión | Ruido | Régimen de potencia | Profundidad |
|---|---|---|---|---|---|---|---|---|---|
| 9WL0912P1H001 | ![]() |
Ventiladores tangenciales CC Fan, 92x92x38mm, 12VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68 | 12 VDC | 131 CFM (3.7 m3/min) | 9000 RPM | 1.72 in H2O | 61 dBA | 22.8 W | 38 mm |
| 9WL0924P4S001 | ![]() |
Ventiladores tangenciales CC Fan, 92x92x25mm, 24VDC, Splash/Dust Proof, 180Khr, Ribless, Tach/PWM, IP68 | 24 VDC | 59.7 CFM (1.69 m3/min) | 3850 RPM | 62.1 Pa | 37 dBA | 2.64 W | 25 mm |
| 9WL0948P1H601 | ![]() |
Ventiladores tangenciales CC Fan, 92x92x38mm, 48VDC, 130.6CFM, Splash Proof, 100Khr, Ribless, Tach/PWM, IP68 | 48 VDC | 131 CFM (3.7 m3/min) | 9000 RPM | 1.72 in H2O | 61 dBA | 23.04 W | 38 mm |
| 9WL0924P1H001 | ![]() |
Ventiladores tangenciales CC Fan, 92x92x38mm, 24VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68 | 24 VDC | 131 CFM (3.7 m3/min) | 9000 RPM | 1.72 in H2O | 61 dBA | 22.8 W | 38 mm |
| 9WL0924P4J001 | ![]() |
Ventiladores tangenciales CC Fan, 92x92x25mm, 24VDC, Splash/Dust Proof, 180Khr, Ribless, Tach/PWM, IP68 | 24 VDC | 77.7 CFM (2.2 m3/min) | 5000 RPM | 0.4 mmAq | 44 dBA | 5.04 W | 25 mm |
| 9WL0912P1F001 | ![]() |
Ventiladores tangenciales CC Fan, 92x92x38mm, 12VDC, Splash/Dust Proof, 100Khr, Ribless, Tach/PWM, IP68 | 12 VDC | 102 CFM (2.9 m3/min) | 7000 RPM | 1.05 in H2O | 55 dBA | 11.4 W | 38 mm |
| 9WL0912P4J001 | ![]() |
Ventiladores tangenciales CC Fan, 92x92x25mm, 12VDC, Splash/Dust Proof, 180Khr, Ribless, Tach/PWM, IP68 | 12 VDC | 77.7 CFM (2.2 m3/min) | 5000 RPM | 105 Pa | 44 dBA | 5.04 W | 25 mm |
| 9WL0912H4001 | ![]() |
Ventiladores tangenciales CC DC Axial Fan, 92x92x25mm, 12VDC, Splash/Dust Proof, 180Khr, Ribless, Tach, IP68 | 12 VDC | 3150 RPM | 32 dBA | 25 mm | |||
| 9WL0912H4002 | ![]() |
Ventiladores tangenciales CC Axial Fan, 92x92x25mm, 12VDC, Splash/Dust Proof, Long Life 180Khr, Ribless, IP68 | 12 VDC | 3150 RPM | 32 dBA | 25 mm | |||
| 9WL0912H4D001 | ![]() |
Ventiladores tangenciales CC Axial Fan, 92x92x25mm, 12VDC, Splash/Dust Proof/180K, Ribless, Lock Sensor, IP68 | 12 VDC | 3150 RPM | 32 dBA | 25 mm |
Publicado: 2018-09-07
| Actualizado: 2022-09-13