Sanyo Denki San Ace 160AD 9ADW Type Splash Proof ACDC Fans

Sanyo Denki San Ace 160AD 9ADW Type Splash Proof ACDC Fans provide IP56 water and dust protection to maintain stable operation in harsh environments. The 9ADW series delivers high airflow of 8.2m3/min and high static pressure of 167Pa. The fans offer low power consumption of 22W, while an optional pulse width modulation (PWM) control function enables the control of fan speed, which contributes to lowering noise and improving the energy efficiency of devices. The series operates from a wide input voltage range of 100VAC to 240VAC, supporting 100VAC and 200VAC systems. Sanyo Denki San Ace 160AD 9ADW Type Splash Proof ACDC Fans are ideal for use in control panels, industrial equipment, and air conditioners.

Features

  • Water and dust protection
  • Maintains stable operation in harsh environments
  • High airflow
  • High static pressure
  • Low noise
  • Low power consumption
  • Optional PWM control function enables fan speed control, contributing to lowering noise and improving energy efficiency of devices
  • Wide operating voltage range

Applications

  • Control panels
  • Industrial equipment
  • Air conditioners

Specifications

  • IP56 protection
  • 8.2m3/min maximum airflow
  • 167Pa maximum static pressure
  • 58dB(A) noise level
  • 22W power consumption
  • 100VAC to 240VAC input voltage range
  • Supports both 100VAC and 200VAC systems

Application Examples

Sanyo Denki San Ace 160AD 9ADW Type Splash Proof ACDC Fans

Splash Proof Design

Sanyo Denki San Ace 160AD 9ADW Type Splash Proof ACDC Fans
Publicado: 2023-07-13 | Actualizado: 2023-08-30