Sanyo Denki 38GA Low Power Consumption Fans

Sanyo Denki 38GA Low Power Consumption Fans reduce power consumption by 22% and the maximum static pressure is increased by approximately 1.9x when compared to the conventional product model. This GA type series measures 38mm x 38mm x 28mm and features PWM control functions, a current blocking function, and reverse polarity protection. These devices operate in a 10.8V to 13.2V voltage range and a -10°C to +70°C temperature range.

Features

  • Low power consumption, approximately 22% reduction
  • High static pressure, increased by approximately 1.9 times
  • PWM control functions
  • Current blocking function
  • Reverse polarity protection
  • GA type

Specifications

  • 38mm x 38mm x 28mm in dimension
  • 12V rated voltage
  • 10.8V to 13.2V operating voltage range
  • -10°C to +70°C operating temperature range
  • 0.06A to 0.62A rated current range
  • 0.7W to 7.4W rated input range
  • 3000 to 25,000 minimum rated speed
  • 2.5CFM to 21.2CFM maximum airflow range
  • 11Pa to 800Pa maximum static pressure range
  • Expected life
    • 40,000 hours at +60°C
    • 70,000 hours at +40°C
View Results ( 6 ) Page
N.º de artículo Circulación de aire Velocidad Tipo de presión Ruido Régimen de potencia
9GA0312P3G001 15.9 CFM (0.45 m3/min) 19000 RPM 46 mmAq 53 dBA 4 W
9GA0312P3K001 21.2 CFM (0.6 m3/min) 25000 RPM 81 mmAq 59 dBA 7.4 W
9GA0312P3J001 20.1 CFM (0.57 m3/min) 23500 RPM 73 mmAq 57.5 dBA 6.2 W
9GA0312P3K0011 21.2 CFM (0.6 m3/min) 25000 RPM 3.21 in H2O 59 dBA 7.4 W
9GA0312P3G0011 15.9 CFM (0.45 m3/min) 19000 RPM 1.85 in H2O 53 dBA 4 W
9GA0312P3J0011 20.1 CFM (0.57 m3/min) 23500 RPM 2.89 in H2O 57.5 dBA 6.2 W
Publicado: 2013-02-27 | Actualizado: 2022-03-11