Schneider Electric ATV312 Variable Frequency Drives
Schneider Electric ATV312 Variable Frequency Drives are frequency inverters for 200V to 600V three-phase asynchronous motors from 0.25hp (0.18kw) to 20hp (15kW). These Altivar™ 312 drives are designed to make industrial and commercial machines more energy-efficient while simultaneously simplifying their integration into a single control system architecture. ATV312 drives come standard with an integrated communications port for Modbus and CANopen networks, and optional cards for CANopen Daisy Chain, DeviceNet, and Profibus DP. Schneider Electric ATV312 Variable Frequency Drives are ideally suited for the needs of material handling, packaging, food and beverage, and other OEM machines.Features
- Open Communication
- Integrated communication ports for Modbus and CANopen networks
- Optional cards for CANopen Daisy Chain, DeviceNet, and Profibus DP
- Ultra-Reliable
- Comes with coated cards (IEC 60721-3-3 Classes 3C2 and 3S2)
- Withstands temperatures ranging from -10°C to +50°C without derating
- Integrated EMC that minimizes power disturbances and electrical interference
- Easy Setup
- Autotuning, multi-loaders, and 50 pre-loaded application functions
- User-friendly interface built into the drive
- Remote graphical keypad
- BLUETOOTH® capability
Applications
- Handling and packing
- Packaging
- Textile machines
- Special machines
- Pumps and fans
- Material handling
- Food and beverage
Additional Resources
Publicado: 2022-01-13
| Actualizado: 2022-03-11