ScioSense ENS21x Digital Humidity & Temperature Sensors

ScioSense ENS21x Digital Humidity and Temperature Sensors provide ultra-accurate sensing with temperature down to ±0.1°C and relative humidity down to ±0.8%RH. These sensors come in a tiny QFN4 package and feature an I2C interface to communicate with an external host processor. The ENS21x sensors automatically go into low-power standby mode when not measuring with a standby current of 40nA. These sensors operate within the 1.71V to 3.60V voltage range and -40°C to 125°C temperature range. Typical applications include building automation, smart homes, mobiles/wearables, IoT devices, and instrumentation.

Features

  • Ultra-accurate:
    • Temperature down to ±0.1°C
    • Relative humidity down to ±0.8%RH
  • Wide sensing range:
    • -40°C to 125°C temperature range
    • 0%RH to 100%RH relative humidity
  • Low power:
    • 40nA standby current
    • Automatic low-power standby when not measuring
  • Small 2mm x 2mm x 0.75mm QFN4 package
  • 1.71V to 3.60V operating voltage range
  • Standard and fast I2C interface
  • Reflow solderable
  • AEC Q100 grade 1 compliant devices available

Applications

  • Building automation, smart homes, and HVAC:
    • Indoor air quality detection
    • Demand-controlled ventilation
    • Smart thermostats
  • Home appliances:
    • Air cleaners/purifiers
    • Refrigerators, washing machines, dishwashers, and dryers
  • Automotive HVAC and energy balancing:
    • Windshield anti-fogging
    • Dewpoint detection
    • Cabin temperature and humidity monitoring
  • Mobiles/wearables
  • IoT devices and weather stations
  • Instrumentation

Block Diagram

Block Diagram - ScioSense ENS21x Digital Humidity & Temperature Sensors

Videos

Publicado: 2024-06-10 | Actualizado: 2025-11-13