SemiQ GCMX 1200V SiC MOSFET Half-Bridge Modules

SemiQ GCMX 1200V SiC MOSFET Half-Bridge Modules offer low switching losses, low junction-to-case thermal resistance, and very rugged and easy mounting. These modules directly mount the heatsink (isolated package) and include a Kelvin reference for stable operation. All parts have been rigorously tested to withstand voltages above 1350V. The standout feature of these modules is the robust 1200V drain-source voltage. The GCMX half-bridge modules operate at a 175°C junction temperature and are RoHS-compliant. Typical applications include photovoltaic inverters, battery chargers, energy storage systems, and high-voltage DC-to-DC converters.

Features

  • High-speed switching SiC MOSFETs
  • Reliable body diode
  • All parts tested to above 1350V
  • Direct mounting to the heatsink (isolated package)
  • 175°C junction temperature
  • Kelvin reference for stable operation
  • Low switching losses
  • Low junction to case thermal resistance
  • Very rugged and easy mounting
  • RoHS-compliant

Applications

  • Photovoltaic inverter
  • Battery charger
  • Energy storage system
  • High voltage DC-to-DC converter
View Results ( 9 ) Page
N.º de artículo Hoja de datos Polaridad del transistor Tiempo de caída Id - Corriente de drenaje continua Dp - Disipación de potencia Rds On - Resistencia entre drenaje y fuente Tiempo de subida Tiempo de retardo de apagado típico Tiempo típico de demora de encendido Vds - Tensión disruptiva entre drenaje y fuente Vgs th - Tensión umbral entre puerta y fuente
GCMX005A120B3B1P GCMX005A120B3B1P Hoja de datos N-Channel 29 ns 383 A 1.154 kW 4.4 mOhms 22 ns 114 ns 51 ns 1.2 kV 1.8 V
GCMX020A120B2B1P GCMX020A120B2B1P Hoja de datos N-Channel 16 ns 102 A 385 W 19 mOhms 8 ns 42 ns 22 ns 1.2 kV 1.8 V
GCMX003A120S3B1-N GCMX003A120S3B1-N Hoja de datos N-Channel 28 ns 625 A 2.113 kW 5.5 mOhms 21 n 138 ns 79 ns 1.2 kV 4 V
GCMX003A120S7B1 GCMX003A120S7B1 Hoja de datos
GCMX005A120S3B1-N GCMX005A120S3B1-N Hoja de datos N-Channel 24 ns 424 A 1.531 kW 7 mOhms 18 ns 114 ns 65 ns 1.2 kV 4 V
GCMX005A120S7B1 GCMX005A120S7B1 Hoja de datos N-Channel 25 ns 348 A 1.042 kW 4.9 mOhms 20 ns 96 ns 61 ns 1.2 kV 1.8 V
GCMX010A120B2B1P GCMX010A120B2B1P Hoja de datos N-Channel 22 ns 214 A 9 mOhms 13 ns 75 ns 40 ns 1.2 kV 1.8 V
GCMX010A120B3B1P GCMX010A120B3B1P Hoja de datos N-Channel 28 ns 173 A 577 W 9 mOhms 17 ns 86 ns 43 ns 1.2 kV 1.8 V
GCMX040A120B2B1P GCMX040A120B2B1P Hoja de datos N-Channel 16 ns 56 A 217 W 52 mOhms 7 ns 40 ns 19 ns 1.2 kV 4 V
Publicado: 2024-03-01 | Actualizado: 2025-05-23