Sensata Technologies 3000 Temperature Sensor Probes

Sensata Technologies 3000 Series Temperature Sensor Probes offer a solution for monitoring and regulating temperature in equipment and processes. Sensata 3000 provides a choice of thermistor or resistance temperature detection (RTD) sensing technology, both of which offer unique advantages depending on the application. These temperature sensor probes are optimal for surface, liquid, or ambient air sensing. Flexible leads suitable for welding or soldering provide reliable connections and greater access to remote locations.

Features

  • Stainless steel probe assemblies
  • Thermistor or RTD sensing technologies
  • Ideal for immersion, surface, and air sensing

Applications

  • Surface, liquid, or air temperature sensing
  • Control systems

Body Style

Mechanical Drawing - Sensata Technologies 3000 Temperature Sensor Probes

Wire Color Schematic

Schematic - Sensata Technologies 3000 Temperature Sensor Probes
Publicado: 2018-04-23 | Actualizado: 2022-11-02