Sensirion SEK-SFM3019 Mass Flow Meter Evaluation Kit

Sensirion SEK-SFM3019 Mass Flow Meter Evaluation Kit is designed to evaluate the Sensirion SFM3019 Digital Mass Flow Meter. The meter has a flow range from -10slm to +240slm, and one-directional flow supports high-flow applications while still allowing the detection of backflow. Evaluation requires a SEK-SensorBridge (sold separately) and the download of the SEK-ControlCenter software. The Sensirion SEK-SFM3019 kit includes the SFM3019 digital mass flow meter and an adapter cable.

Kit Contents

  • SFM3019 digital mass flow meter
  • Adapter cable

Steps to Connection

Infographic - Sensirion SEK-SFM3019 Mass Flow Meter Evaluation Kit
Publicado: 2020-04-27 | Actualizado: 2024-12-20