Sensirion SHT3xA Automotive Humidity & Temperature Sensors

Sensirion SHT3xA Automotive-Grade Humidity and Temperature Sensors are optimized to meet the high-quality standards of the automotive industry. The compact sensors feature a fully integrated CMOSens® sensor chip that offers high sensor accuracy and robustness with low power consumption. Factory calibration, onboard signal conditioning, digital output, and standard reflow solderability allow the sensors to be easily integrated into electrical systems. The sensors have a supply voltage range of 2.4V to 5.5V and an I2C interface, ensuring compatibility with automotive electronic systems. Sensirion SHT3xA Automotive-Grade Humidity and Temperature Sensors applications include climate control, anti-fogging, and relative humidity/temperature (RH/T) condition monitoring.

Features

  • AEC-Q100 qualified automotive-grade
  • Fully calibrated, linearized, and temperature compensated digital output
  • 2.4V to 5.5V wide supply voltage range
  • I2C interface with communication speeds up to 1MHz and two user-selectable addresses
  • ±1.5%RH and ±0.2°C for SHT35A typical accuracy
  • Very fast start-up and measurement time

Applications

  • Climate control
  • Anti-fogging
  • Relative humidity/temperature (RH/T) condition monitoring for climatic management of critical electronics

Functional Block Diagram

Block Diagram - Sensirion SHT3xA Automotive Humidity & Temperature Sensors
Publicado: 2020-03-06 | Actualizado: 2024-12-10