Sensirion STS4x Temperature Sensor
Sensirion STS4x Temperature Sensors are fully digital, high-accuracy I2C temperature sensors. These ultra-low power consumption sensors feature a compact 4-pin DFN SMT package and multiple preconfigured I2C addresses for flexible integration into various systems. Sensirion STS4x Temperature Sensors feature flexible operating conditions, with an operating temperature between -40°C and +125°C and a supply voltage range between 1.08V and 3.6V.Features
- Temperature accuracy up to ±0.2°C
- 1.08V to 3.6V supply voltage
- 0.4μA average current (at 1Hz measure rate)
- 80nA idle current
- I2C fast mode plus, CRC checksum
- Available with multiple I2C addresses
- -40°C to +125°C operating temperature range
- NIST traceability
Additional Resources
Functional Block Diagram
Related Development Tool
Publicado: 2022-03-22
| Actualizado: 2024-09-23