Silicon Labs EZRadioPRO® ISM Band ICs

Silicon Labs EZRadioPRO® ISM Band ICs include all the attractive features of the EZRadio® RF transmitters, receivers and transceivers, such as high integration, low cost, flexibility, low BOM, and easy design-in. These EZRadioPRO targets more sophisticated ISM band applications and offer several enhanced parameters and features, including continuous frequency coverage from 119 - 960MHz and output power up to +20dBm. Also included are built-in features such as a wake-up timer, low battery detector, transmit and receive data FIFOs, power-on reset circuit, and general-purpose digital I/Os.
View Results ( 41 ) Page
N.º de artículo Hoja de datos Descripción Banda de frecuencias Velocidad de transmisión de datos máxima
SI4460-C2A-GMR SI4460-C2A-GMR Hoja de datos Transceptor de RF +13/-126 dBm sub-GHz transmitter 142 MHz to 1.05 GHz 1 Mb/s
SI4455-C2A-GMR SI4455-C2A-GMR Hoja de datos Transceptor de RF +13/-116 dBm sub-GHz transceiver 283 MHz to 960 MHz 500 kb/s
SI4461-C2A-GMR SI4461-C2A-GMR Hoja de datos Transceptor de RF +16/-116 dBm sub-GHz Transceiver 142 MHz to 1.05 GHz 1 Mb/s
SI4461-B1B-FMR SI4461-B1B-FMR Hoja de datos Transceptor de RF +16/-116 dBm sub-GHz Transceiver 142 MHz to 1.05 GHz 1 Mb/s
SI4463-B1B-FMR SI4463-B1B-FMR Hoja de datos Transceptor de RF +13/-116 dBm sub-GHz Transceiver 142 MHz to 1.05 GHz 1 Mb/s
SI4461-C2A-GM SI4461-C2A-GM Hoja de datos Transceptor de RF +16/-116 dBm sub-GHz Transceiver 142 MHz to 1.05 GHz 1 Mb/s
SI4438-C2A-GM SI4438-C2A-GM Hoja de datos Transceptor de RF +20/-124 dBm sub-GHz Transceiver 425 MHz to 525 MHz 500 kb/s
SI4468-A2A-IM SI4468-A2A-IM Hoja de datos Transceptor de RF +20 dBm sub-GHz transmitter 142 MHz to 1.05 GHz 1 Mb/s
SI4460-B1B-FMR SI4460-B1B-FMR Hoja de datos Transceptor de RF +13/-126 dBm sub-GHz transmitter 142 MHz to 1.05 GHz 1 Mb/s
SI4463-C2A-GM SI4463-C2A-GM Hoja de datos Transceptor de RF TXRX SubG +20/-116dBm 142 MHz to 1.05 GHz 1 Mb/s
Publicado: 2009-07-09 | Actualizado: 2025-08-07