Silicon Labs SiXG301 Explorer Kit

Silicon Labs SiXG301 Explorer Kit (SixG301-EK2719A) is an ultra-low-cost, small form factor development and evaluation platform for the SixG301 Wireless System-on-Chip (SoC). The Silicon Labs Explorer Kit is focused on rapid prototyping and concept creation of Internet of Things (IoT) applications. The kit is designed around the SiXG301 SoC, which is an ideal device family for developing energy-friendly connected IoT applications.

The kit features a USB interface, an onboard SEGGER J-Link debugger, one user-LED and button, and support for hardware add-on boards via a mikroBus socket and a Qwiic connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from MIKROE, SparkFun, Adafruit, and Seeed Studio.

Features

  • SiXG301 Wireless System-on-Chip (SiMG301M104LILB0)
  • High-performance 2.4GHz radio and ceramic antenna for wireless transmission
  • 32-bit Arm® Cortex®-M33 with 150MHz maximum operating frequency
  • 4MB flash and 512kB RAM
  • User LED and push button
  • Reset button
  • 20-pin 2.54mm breakout pads for GPIO access and connection to external hardware
  • Extensive peripheral support - ADC, GPIO, I2C, UART, DMA, timers, and watchdog
  • mikroBUS™ socket for connecting click boards™ and other mikroBUS add-on boards
  • Qwiic® connector for connecting Qwiic Connect System hardware
  • SEGGER J-Link onboard debugger for easy programming and debugging
  • Virtual COM port
  • Packet Trace Interface (PTI)
  • USB-powered
  • Simplicity Studio™ software support

Applications

  • Smart home devices
  • Building automation
  • Secure IoT systems
  • Wireless communication protocols
  • Energy-efficient designs
  • LED control

Specifications

  • SiXG301 current consumption
    • 62µA/MHz typical MCU current consumption in EM0 mode
    • 8.1mA typical radio system current consumption in receive mode
    • 28.6mA typical radio system current consumption in transmit mode
  • 80nA typical onboard debugger sleep current consumption
  • +5.0V typical USB supply input voltage
  • +3.3V typical supply input voltage
  • +20°C typical operating temperature

Kit Hardware Layout

Location Circuit - Silicon Labs SiXG301 Explorer Kit

Block Diagram

Block Diagram - Silicon Labs SiXG301 Explorer Kit

Power Topology

Mechanical Drawing - Silicon Labs SiXG301 Explorer Kit

Buttons and LEDs

Mechanical Drawing - Silicon Labs SiXG301 Explorer Kit

Onboard Debugger Connections

Mechanical Drawing - Silicon Labs SiXG301 Explorer Kit

Connectors

Location Circuit - Silicon Labs SiXG301 Explorer Kit
Publicado: 2025-09-10 | Actualizado: 2026-02-05