Skyworks Solutions Inc. SKY671xx pHEMT Low-Noise Amplifiers

Skyworks SKY671xx pHEMT Low-Noise Amplifiers are GaAs, pHEMT Low-Noise Amplifiers (LNAs) with an active bias and high linearity performance. The advanced GaAs pHEMT enhancement mode process provides excellent return loss, low noise, and high linearity performance. The internal active bias circuitry provides stable performance over temperature and process variation. The device offers the ability to externally adjust supply current and gain. Supply voltage is applied to the RFOUT/VDD pin through an RF choke inductor.

Features

  • pHEMT Low-Noise Amplifiers (LNAs) with an active bias and high linearity performance
  • GaAs pHEMT enhancement mode process provides excellent return loss, low noise, and high linearity performance
  • Internal active bias circuitry provides stable performance over temperature and process variation
View Results ( 4 ) Page
N.º de artículo Hoja de datos Frecuencia de trabajo P1dB: punto de compresión Ganancia NF - Figura de ruido
SKY67151-396LF SKY67151-396LF Hoja de datos 700 MHz to 3.8 GHz 2 dBm 19 dB 0.5 dB
SKY67150-396LF SKY67150-396LF Hoja de datos 300 MHz to 2.2 GHz 18 dBm 23 dB 0.45 dB
SKY67154-396LF SKY67154-396LF Hoja de datos 700 MHz to 3.8 GHz 21 dBm 19 dB 0.55 dB
SKY67153-396LF SKY67153-396LF Hoja de datos 700 MHz to 3.8 GHz 2 dBm 19 dB 0.5 dB
Publicado: 2013-07-19 | Actualizado: 2025-01-23