Advanced Energy / SL Power SLE 6W to 36W Wall-Mount AC Adapters

Advanced Energy / SL Power SLE Wall-Mount AC Adapters offer 6W to 36W options, interchangeable AC contacts, and medical and industrial safety certifications. These robust adapters target Tier II applications and meet Class B conducted and radiated electromagnetic interference (EMI) standards. Advanced Energy / SL Power SLE Wall-Mount AC Adapters are suitable for a variety of medical, test and measurement, and industrial designs.

Features

  • Medical and industrial safety certifications
    • IEC/UL 60601-1 (medical)
    • IEC/UL 62368 (industrial)
    • Class B conducted and radiated EMI standards
    • Heavy industrial and medical 4th edition EMC standards
  • 6W to 36W power options
  • Interchangeable AC contacts
  • Targets Tier II applications

Applications

  • Medical
    • Surgical robotics
    • Bone saws
    • Patient monitors
    • Home dialysis
    • Cardiac monitors
    • Glucose meters
  • Industrial
    • Factory automation
    • Industrial robotics
    • Laser cutting
    • Laser measurement
    • Industrial ultrasound
    • Conveyor systems
    • UV-LED curing / sanitizing
    • Optical inspection
  • Test and measurement
    • Oscilloscopes
    • Rheometers
    • Hardness testers
    • Gas analyzers
    • In-circuit board testers
    • Protocol analyzers
    • Power meters
    • Spectrometry
    • Chromatography

Infographic

Infographic - Advanced Energy / SL Power SLE 6W to 36W Wall-Mount AC Adapters

Dimensions

Mechanical Drawing - Advanced Energy / SL Power SLE 6W to 36W Wall-Mount AC Adapters
Publicado: 2020-03-09 | Actualizado: 2025-10-21