SparkFun Qwiic 9DoF IMU Breakout Board (SEN-15335)
SparkFun Qwiic 9DoF IMU Breakout Board (SEN-15335) enables integration of the InvenSense ICM-20948 into the Qwiic prototyping environment. The ICM-20948 is a low-powered I2C and SPI-enabled 9-Axis MEMS MotionTracking™ Device ideally suited for smartphones, tablets, wearable sensors, and IoT applications. SparkFun Qwiic 9DoF IMU Breakout Board includes a logic shifter and broken-out GPIO pins.In addition to its 3-axis gyroscope, 3-axis accelerometer, and 3-axis compass, the ICM-20948 also includes a Digital Motion Processor™ (DMPTM) that offloads the computation of motion processing algorithms from the host processor, improving system power performance.
The SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. All Qwiic-enabled boards use a standard 1mm pitch, 4-pin JST connector. This reduces the required PCB space, and polarized connections mean users cannot hook it up wrong.
Features
- InvenSense ICM-20948 9-Axis MEMS MotionTracking Device
- 3-axis gyroscope, 3-axis accelerometer, 3-axis compass, and DMPTM
- QFN-24 package (3mm x 3mm x 1mm)
- 1.95V to 3.6V supply voltage
- 2x Qwiic connection ports
- 0x69 (0x68 with jumper) I2C address
Videos
Additional Resource
Publicado: 2019-07-16
| Actualizado: 2023-09-21