SparkFun Qwiic Micro SAMD21 Development Board
SparkFun Qwiic Micro SAMD21 Development Board features an ATSAMD21E18 Arm® Cortex®-M0+ 32-bit microcontroller with 256KB of flash memory. The board is molded to fit SparkFun's standard 1" x 1" Qwiic Connect System standard size and can run up to 48MHz. The board has 12 digital pins (including five analog pins), SPI, I2C, and an additional UART data bus. Micro SAMD21 Development Board also has a Qwiic connector for easy integration into the Qwiic ecosystem and I2C prototyping. SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The underside of the board has pads for a LiPo battery connector and a flash memory chip. Qwiic Micro SAMD21 also includes a UF2 Bootloader, providing easy programming with a driver installation.Features
- ATSAMD21E18 Arm Cortex-M0+ 32-bit microcontroller
- Molded to fit SparkFun's standard 1" x 1" Qwiic Connect System standard size
- 12x digital pins (including 5x analog pins), SPI, I2C, and an additional UART data bus
- Qwiic connector for easy integration into the Qwiic ecosystem and I2C prototyping
- The underside of the board has pads for a LiPo battery connector and a flash memory chip
- UF2 Bootloader offers ease of programming with a driver installation
Videos
Publicado: 2019-12-19
| Actualizado: 2023-07-31