Stewart Connector / Cinch Connectivity Solutions Modular Plugs

Stewart Connector / Cinch Modular Plugs feature shielded and unshielded Cat 6a plugs with wire management systems to provide the reliable patch cord assemblies required in 10GBase-T applications. The modular plugs with slimline boots and latch protection are designed for high-density Gigabit Ethernet devices. Stewart Connector / Cinch also offers numerous modular plugs with keying for use in proprietary communications systems where plug-to-jack mating needs to be controlled. Stewart Connector / Bel Modular Plugs are designed to exceed appropriate TIA-568 and IEC 60603-7 mechanical and electrical performance specifications.

Features

  • Electro-polished contact designs to accommodate solid and stranded conductors
  • Performance levels from Cat 3 through Cat 6a
  • Wire management systems to improve plug assembly and performance
  • Available in 4- through 10-position selectively loaded contact configurations
  • Numerous keying options
  • Strain relief boots with latch protection available in certain configurations

Specifications

  • Mechanical dimensions comply with TIA-1096 (Formerly FCC/CFR 47)
  • UL 94V-0 rated polycarbonate housing material
  • Copper alloy contact material
  • 50µin selective hard gold
  • -40°C to +85°C operating temperature range
  • 750 operating cycles
View Results ( 59 ) Page
N.º de artículo Hoja de datos Descripción Número de posiciones
940-SP-301010R-K2 940-SP-301010R-K2 Hoja de datos Conectores modulares / Conectores Ethernet Modular Plug Standard 10P 10C Unshielded .032-.038 Conductors K2-Keyed 10 Position
940-SP-3088R 940-SP-3088R Hoja de datos Conectores modulares / Conectores Ethernet Modular Plug Standard 8P 8C Unshielded .032-.038 Conductors 8 Position
SS-37000-002 SS-37000-002 Hoja de datos Conectores modulares / Conectores Ethernet Modular Plug CAT5E 8P 8C Unshielded .036-.042 Conductors 8 Position
937-SP-3088 937-SP-3088 Hoja de datos Conectores modulares / Conectores Ethernet Modular Plug Standard 8P 8C Unshielded .032-.038 Conductors 8 Position
937-SP-361010-A108 937-SP-361010-A108 Hoja de datos Conectores modulares / Conectores Ethernet Modular Plug Standard 10P 10C Shielded .032-.038 Conductors 10 Position
937-SP-3066R 937-SP-3066R Hoja de datos Conectores modulares / Conectores Ethernet Modular Plug Standard 6P 6C Unshielded .032-.038 Conductors 6 Position
940-SP-301010R-RMK4 940-SP-301010R-RMK4 Hoja de datos Conectores modulares / Conectores Ethernet Modular Plug Standard 10P 10C Unshielded .032-.038 Conductors RMK4-Keyed 10 Position
940-SP-360808-031-A108 940-SP-360808-031-A108 Hoja de datos Conectores modulares / Conectores Ethernet Modular Plug Standard 8P 8C Shielded .025-.031 Conductors 8 Position
940-SP-3066R-OST 940-SP-3066R-OST Hoja de datos Conectores modulares / Conectores Ethernet Modular Plug Standard 6P 6C Unshielded .032-.038 Conductors OST-Keyed 6 Position
450-016 450-016 Hoja de datos Conectores modulares / Conectores Ethernet Light Grey Strain Relief Boot 0.224"
Publicado: 2015-03-10 | Actualizado: 2026-01-15