STMicroelectronics AEKD-AICAR1 Automotive AI Kit
STMicroelectronics AEKD-AICAR1 Automotive AI Kit is based on a long-short term memory (LSTM) recurrent neural network (RNN). The kit provides a car state classification: car parked, car driving on normal road conditions, car driving on a bumpy road, car skidding or swerving. The innovative idea in the AEKD-AICAR1 is to define an ECU detection node with embedded artificial intelligence processing.Features
- The AEKD-AICAR1 is a hardware kit that consists of the following boards
- AEK-MCU-C4MLIT1–SPC58EC Chorus 4 Mbytes MCU board
- AEK-LCD-DT028V1–SPI-based TFT LCD
- AEK-CON-SENSOR1–MEMS sensor connector for SPC5 MCU
- STEVAL-MKI206V1–Adapter board with AIS2DW12 digital motion sensor
- Pretrained neural network code flashed in the MCU
- Classification of four vehicle states: parking, normal road, bumpy, and skidding
- Real-time data collection and processing of MEMS sensor data
- LCD for vehicle state
- On MEMS disconnection, the system performs classification based on the internal datalog in the MCU flash memory
- 28cm x18cm x7cm
- Supplied by 12V or by eight AA batteries (not provided in the package)
Applications
- Automotive AI on the edge
- ADAS
- Automotive sensors reading and processing
- Automotive predictive maintenance
Publicado: 2022-10-07
| Actualizado: 2022-10-11