STMicroelectronics LDF & LDFM Very Low Drop Voltage Regulators
STMicroelectronics LDFM Very Low Drop Voltage Regulators are fast and operate from a 2.5V to 16V input supply voltage range. The regulators are available from 0.8V to 12V fixed and adjustable output voltage versions. The LDFM Voltage Regulators feature high output precision, very low dropout voltage, low noise, and low quiescent current. They are suitable for low voltage microprocessors and memory applications. Enable logic control pin and Power Good output are featured on PPAK/DFN packages. Current and thermal protection are provided.Features
- Input voltage from 2.5V to 16V
- Very low dropout voltage (300mV max. at 500mA load)
- Low quiescent current (200μA typ. @ 500mA load)
- 1% precision in PPAK and DFN6 packages, 2% in DPAK
- 500mA guaranteed output current
- Wide range of output voltages available on request
- Adjustable from 0.8V, fixed up to 12V in 100mV steps
- Logic-controlled electronic shutdown
- Power Good (PPAK and DFN packages)
- Fast dynamic response to line and load changes
- Internal current and thermal protection
- Temperature range: -40°C to 125°C
Applications
- PCs and laptop computers
- Battery-powered equipment
- Industrial and medical equipment
- Portable equipment
Block Diagram
Publicado: 2014-04-18
| Actualizado: 2022-03-11