STMicroelectronics STEVAL-25R200SA Discovery Kit
STMicroelectronics STEVAL-25R200SA Discovery Kit features the ST25R200 high-performance NFC device for contactless applications. The STMicroelectronics STEVAL-25R200SA supports reader and writer modes and is presented as a divisible card (STEVAL-25R200AA) consisting of a main board and a companion board. The main board includes the ST25R200 device, an STM32G0 MCU, and eight breakable sections for testing different configurations. The companion board features an STLINK in-circuit debugger and programmer for the STM32. The kit also includes a 20mm x 20mm PCB-etched antenna with a tuning circuit.Features
- Onboard ST25R200 NFC card reader IC
- Reader/writer operating modes
- ISO 14443A, ISO 14443B, and ISO15693 compliant general-purpose NFC device
- Supports NFC forum T1T, T2T, T4T, and T5T tag types
- Possibility of driving two antennas in a single-ended configuration
- RC low-power wake-up
- Five 13.56MHz inductive antennas etched on the PCB and associated tuning circuits
- Two tag boards with the chip soldered and the antenna etched on the PCB with its associated tuning circuit
- Two sticker tags
- A board dedicated to the STLINK in-circuit debugger and programmer for the STM32
- Free comprehensive firmware library compatible with STM32Cube and examples for ST25R200
- CE, UKCA, FCC, ISED certified
- RoHS and WEEE-compliant
Applications
- Contactless payment systems
- Access control
- Ticketing systems
- Inventory management
- Smart card readers
- NFC-based data exchange
- Industrial automation
- Consumer electronics pairing and communication
Videos
Publicado: 2024-11-20
| Actualizado: 2025-01-30