STMicroelectronics STEVAL-PTOOL2V1 Reference Design

STMicroelectronics STEVAL-PTOOL2V1 Reference Design is a compact platform for medium-voltage brushless power tools based on the STSPIN32F0252 250V 3-Phase Controller. The controller is an incredibly integrated solution for driving three-phase applications, helping designers reduce the PCB area and overall bill-of-material. STSPIN32F0252 embeds an STM32F031x6x7 MCU, which features an Arm® 32-bit Cortex®-M0 CPU and a 250V triple half-bridge gate driver.

The STM STEVAL-PTOOL2V1 Reference Design is tailored for medium-voltage power tools driven by 3-phase brushless motors supplied from 8S to 15S. The board features an input voltage from 20VDC to 72VDC with an output current of up to 19ARMS.

Features

  • 20VDC to 72VDC input voltage range
  • Recommended for power tools supplied from 8S to 15S
  • Up to 19ARMS output current
  • 36A peak overcurrent threshold
  • Easy user interface with buttons and trimmer
  • STSPIN32F0252 featuring a 250V, 1A 3-phase gate driver, smart shutdown OCP, Cortex-M0 STM32
  • Single shunt current sensing, suitable for:
    • Sensored or sensorless 6-step algorithms
    • Single-shunt vector (FOC) algorithm
    • Digital Hall sensors and encoder input
  • Power stage featuring the STL130N8F7, N-channel 80V, 3.0mΩ typical, 120A STripFET F7

Applications

  • Battery-operated and 110VAC-supplied power and garden tools
  • Industrial fans and pumps
  • Home appliances
  • Industrial and home automation
Publicado: 2020-09-17 | Actualizado: 2025-01-02